+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-1451

DC-motor driver; VNH5019; 20kHz; PWM; 12A; Uin mot: 5.5÷24V; Ch: 1


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-1451
TME Symbol:
POLOLU-1451

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
VNH5019
Max. frequency
20kHz
Interface
PWM
Continuous output current per channel
12A
Motor input voltage
5.5...24V
Logic input voltage
5.5V
Number of channels
1
Additional functions
integrated current sensor
Board dimensions
38.1x27.9mm
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight12.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-1451
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.92 USDGross price for quantities from 1 pcs - 43.92 USD
Net price for quantities from 3 pcs - 38.82 USDGross price for quantities from 3 pcs - 38.82 USD
Packaging method by the manufacturer:
Bag = 10 pcs