+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2118

Converter: step up / step down; Uout: 2.5÷8V; Uin: 2.7÷11.8V; 1A


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2118
TME Symbol:
POLOLU-2118

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
2.5...8V
Input voltage
2.7...11.8V
Maximum output current
1A
Efficiency
80...95%
Board dimensions
11x17mm
Additional functions
over-temperature shutoff
Information
product is not a working device, but only component
Gross weight2.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2118
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 3 pcs - 9.20 USDGross price for quantities from 3 pcs - 9.20 USD
Packaging method by the manufacturer:
Bag = 30 pcs