+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XT60 YELLOW

Accessories: power connector; yellow; PIN: 2; 65A


Manufacturer: POLOLU

Manufacturer part number:
XT60 YELLOW
TME Symbol:
POLOLU-2175

Specification

Manufacturer
POLOLU
Type of robotics accessories
power connector
Colour
yellow
Number of pins
2
Maximum current
65A
Information
product is not a working device, but only component
Gross weight7.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Connector Modules POLOLU,
*
XT60 YELLOW
12 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 3 pcs - 3.10 USDGross price for quantities from 3 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs