+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2560

Converter: step up; Uout: 2÷5.25V; Uin: 0.5÷5.5V; 1.2A; 70÷90%

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2560
TME Symbol:
POLOLU-2560

Specification

Manufacturer
POLOLU
Type of converter
step up
Output voltage
2...5.25V
Input voltage
0.5...5.5V
Maximum output current
1.2A
Efficiency
70...90%
Board dimensions
11.5x15.3mm
Additional functions
over-temperature shutoff
Information
product is not a working device, but only component
Characteristics
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2560
6 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 3 pcs - 9.77 USDGross price for quantities from 3 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)