+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2564

Converter: step up; Uout: 5V; Uin: 0.5÷5.5V; 1.2A; 70÷90%; 9x11.5mm

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2564
TME Symbol:
POLOLU-2564

Specification

Manufacturer
POLOLU
Type of converter
step up
Output voltage
5V
Input voltage
0.5...5.5V
Maximum output current
1.2A
Efficiency
70...90%
Board dimensions
9x11.5mm
Additional functions
over-temperature shutoff
Information
product is not a working device, but only component
Characteristics
Gross weight1.773 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2564
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 3 pcs - 6.72 USDGross price for quantities from 3 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 35 pcs