+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2568

Converter: step up; Uout: 12V; Uin: 2.9÷12V; 5A; 80÷95%; 48x15mm

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2568
TME Symbol:
POLOLU-2568

Specification

Manufacturer
POLOLU
Type of converter
step up
Output voltage
12V
Input voltage
2.9...12V
Maximum output current
5A
Efficiency
80...95%
Board dimensions
48x15mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • reverse voltage protection
Characteristics
Gross weight12.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2568
2 in TME stock
Net price for quantities from 1 pcs - 33.41 USDGross price for quantities from 1 pcs - 33.41 USD
Net price for quantities from 3 pcs - 29.41 USDGross price for quantities from 3 pcs - 29.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs