+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRACKET PAIR FOR SHARP - MULTI-OPTION

Bracket; mechanical parts; 46.4mm

Manufacturer: POLOLU

Manufacturer part number:
BRACKET PAIR FOR SHARP - MULTI-OPTION
TME Symbol:
POLOLU-2679

Specification

Manufacturer
POLOLU
Type of robotics accessories
bracket
Kit contents
mechanical parts
Length
46.4mm
Information
product is not a working device, but only component
Related items
GP2Y0A21, GP2Y0A41, GP2Y0A02
Gross weight7.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sets and Accessories POLOLU,
*
BRACKET PAIR FOR SHARP - MULTI-OPTION
3 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 3 pcs - 5.27 USDGross price for quantities from 3 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs