+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC SWITCH WITH RELAY

Accessories: electronic power switch; RC; G5LE-14-DC5; green


Manufacturer: POLOLU

Manufacturer part number:
RC SWITCH WITH RELAY
TME Symbol:
POLOLU-2805

Specification

Manufacturer
POLOLU
Type of robotics accessories
electronic power switch
Interface
RC
Integrated circuit
G5LE-14-DC5
Colour
green
Connector
pin header
Maximum current
10A
Information
product is not a working device, but only component
Caution!
  • Do-it-yourself kit
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
RC SWITCH WITH RELAY
0 in TME stock
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
Net price for quantities from 3 pcs - 9.70 USDGross price for quantities from 3 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.