+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2810

Accessories: electronic power switch; green; 6A; 2÷20V; PIN: 11


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2810
TME Symbol:
POLOLU-2810

Specification

Manufacturer
POLOLU
Type of robotics accessories
electronic power switch
Colour
green
Additional functions
built-in switch
Maximum current
6A
Input voltage
2...20V
Number of pins
11
Information
product is not a working device, but only component
Gross weight2.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
POLOLU-2810
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
Packaging method by the manufacturer:Bag = 10 pcs