+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2839

Converter: DC/DC; Uout: -1.8÷5.3V; Uin: 1.8÷5.3V; 60mA; 80%

Manufacturer: POLOLU

Manufacturer part number:
2839
TME Symbol:
POLOLU-2839

Specification

Manufacturer
POLOLU
Type of converter
DC/DC
Output voltage
-1.8...5.3V
Input voltage
1.8...5.3V
Maximum output current
60mA
Efficiency
80%
Board dimensions
7.2x8.6mm
Information
product is not a working device, but only component
Gross weight1.595 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
2839
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 3 pcs - 2.36 USDGross price for quantities from 3 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)