+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2841

Converter: step down; Uout: 2.5V; Uin: 3÷36V; 500mA; 80÷90%; 13x10mm

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2841
TME Symbol:
POLOLU-2841

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
2.5V
Input voltage
3...36V
Maximum output current
0.5A
Efficiency
80...90%
Board dimensions
13x10mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight2.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2841
0 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 3 pcs - 6.53 USDGross price for quantities from 3 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)