+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D24V25F6

Converter: step down; Uout: 6V; Uin: 7÷38V; 2.5A; 85÷95%


Manufacturer: POLOLU

Manufacturer part number:
D24V25F6
TME Symbol:
POLOLU-2852

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
6V
Input voltage
7...38V
Maximum output current
2.5A
Efficiency
85...95%
Board dimensions
17.8x17.8mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight4.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
D24V25F6
15 in TME stock
Net price for quantities from 1 pcs - 32.71 USDGross price for quantities from 1 pcs - 32.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts