+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2866

Converter: step down; Uout: 5V; Uin: 5÷38V; 9A; 80÷95%; 40.6x20.3mm


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2866
TME Symbol:
POLOLU-2866

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
5V
Input voltage
5...38V
Maximum output current
9A
Efficiency
80...95%
Board dimensions
40.6x20.3mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight10.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2866
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.41 USDGross price for quantities from 1 pcs - 66.41 USD
Net price for quantities from 3 pcs - 58.59 USDGross price for quantities from 3 pcs - 58.59 USD