+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D24V150F6

Converter: step down; Uout: 6V; Uin: 7.2÷40V; 15A; 80÷95%; 43x31.8mm


Manufacturer: POLOLU

Manufacturer part number:
D24V150F6
TME Symbol:
POLOLU-2882

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
6V
Input voltage
7.2...40V
Maximum output current
15A
Efficiency
80...95%
Board dimensions
43x31.8mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight23.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
D24V150F6
5 in TME stock
Net price for quantities from 1 pcs - 125.80 USDGross price for quantities from 1 pcs - 125.80 USD
Net price for quantities from 3 pcs - 111.00 USDGross price for quantities from 3 pcs - 111.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.