+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2 HIGH-POWER MOTOR DRIVER 24V21

DC-motor driver; 100kHz; PWM; 21A; Uin mot: 6.5÷40V; Ch: 1


Manufacturer: POLOLU

Manufacturer part number:
G2 HIGH-POWER MOTOR DRIVER 24V21
TME Symbol:
POLOLU-2995

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Max. frequency
100kHz
Interface
PWM
Continuous output current per channel
21A
Motor input voltage
6.5...40V
Logic input voltage
1.8...5.5V
Number of channels
1
Information
product is not a working device, but only component
Gross weight10.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
G2 HIGH-POWER MOTOR DRIVER 24V21
24 in TME stock
Net price for quantities from 1 pcs - 57.00 USDGross price for quantities from 1 pcs - 57.00 USD
Net price for quantities from 3 pcs - 50.31 USDGross price for quantities from 3 pcs - 50.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.