+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A-STAR 32U4 MINI LV

A-star; switched mode; pin strips,USB B micro; ATMEGA32U4; PWM: 7


Manufacturer: POLOLU

Manufacturer part number:
A-STAR 32U4 MINI LV
TME Symbol:
POLOLU-3103

Specification

Manufacturer
POLOLU
Type of development kit
A-star
Kind of voltage regulator
switched mode
Connection
pin strips, USB B micro
Microcontroller
ATMEGA32U4
Number of PWM channels
7
Number of inputs/outputs
26
Number of analog inputs
12
Board dimensions
48x18mm
Clock frequency
16MHz
Information
product is not a working device, but only component
Colour
blue
Supply voltage
  • 2.7...11.8V DC
Kit contents
  • connectors
  • module
Gross weight6.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers POLOLU,
*
A-STAR 32U4 MINI LV
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 33.89 USDGross price for quantities from 1 pcs - 33.89 USD