+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIC T834 USB STEPPER MOTOR CONTROLLER

Stepper motor controller; DRV8834; analog,I2C,PWM,RC,TTL,USB


Manufacturer: POLOLU

Manufacturer part number:
TIC T834 USB STEPPER MOTOR CONTROLLER
TME Symbol:
POLOLU-3133

Specification

Manufacturer
POLOLU
Type of robotics module
stepper motor controller
Integrated circuit
DRV8834
Continuous output current per channel
1.5A
Motor input voltage
2.5...10.8V
Logic input voltage
2.5...10.8V
Colour
white
Resolution
1/1, 1/2, 1/4, 1/8, 1/16, 1/32 of microstep
Information
product is not a working device, but only component
Interface
  • analog
  • I2C
  • PWM
  • RC
  • TTL
  • USB
Kit contents
  • connectors
  • module
Gross weight10.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
TIC T834 USB STEPPER MOTOR CONTROLLER
0 in TME stock
Net price for quantities from 1 pcs - 68.46 USDGross price for quantities from 1 pcs - 68.46 USD
Net price for quantities from 3 pcs - 60.42 USDGross price for quantities from 3 pcs - 60.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 20 pcs