+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIC 36V4 USB MULTI-INTERFACE HIGH-POWER

Stepper motor controller; DRV8711; analog,I2C,PWM,RC,TTL,USB

Manufacturer: POLOLU

Manufacturer part number:
TIC 36V4 USB MULTI-INTERFACE HIGH-POWER
TME Symbol:
POLOLU-3140

Specification

Manufacturer
POLOLU
Type of robotics module
stepper motor controller
Integrated circuit
DRV8711
Continuous output current per channel
4A
Motor input voltage
8...50V
Logic input voltage
5V
Kit contents
module
Board dimensions
38.1x26.7mm
Resolution
1/1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 of microstep
Information
product is not a working device, but only component
Interface
  • analog
  • I2C
  • PWM
  • RC
  • TTL
  • USB
Caution!
  • Version with soldered pin headers!
Gross weight10.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
TIC 36V4 USB MULTI-INTERFACE HIGH-POWER
31 in TME stock
Net price for quantities from 1 pcs - 73.11 USDGross price for quantities from 1 pcs - 73.11 USD
Net price for quantities from 3 pcs - 64.51 USDGross price for quantities from 3 pcs - 64.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.