+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-STAR 45K50 MINI SV

P-Star; LDO; pin strips,USB B micro; PIC18F25K50; 5÷36VDC; PWM: 2


Manufacturer: POLOLU

Manufacturer part number:
P-STAR 45K50 MINI SV
TME Symbol:
POLOLU-3156

Specification

Manufacturer
POLOLU
Type of development kit
P-Star
Kind of voltage regulator
LDO
Connection
pin strips, USB B micro
Microcontroller
PIC18F25K50
Number of PWM channels
2
Number of inputs/outputs
30
Number of analog inputs
25
Board dimensions
17.8x52.07mm
Clock frequency
48MHz
Information
product is not a working device, but only component
Supply voltage
  • 5...36V DC
Kit contents
  • connectors
  • module
Gross weight7.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers POLOLU,
*
P-STAR 45K50 MINI SV
1 in TME stock
Net price for quantities from 1 pcs - 26.64 USDGross price for quantities from 1 pcs - 26.64 USD
Net price for quantities from 3 pcs - 23.52 USDGross price for quantities from 3 pcs - 23.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.