+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3411

Module robotics: adapter; USB C 2.0; connectors; 20.32x13.97mm


Manufacturer: POLOLU

Manufacturer part number:
3411
TME Symbol:
POLOLU-3411

Specification

Manufacturer
POLOLU
Type of robotics module
adapter
Connection
USB C 2.0
Kind of module
connectors
Dimensions
20.32x13.97mm
Connector
socket
Gross weight2.837 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Connector Modules POLOLU,
*
3411
8 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 3 pcs - 3.74 USDGross price for quantities from 3 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs