+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROMI 32U4 CONTROL BOARD

Module robotics: controller; robot control; 2.5÷10.8VDC; 1.8A


Manufacturer: POLOLU

Manufacturer part number:
ROMI 32U4 CONTROL BOARD
TME Symbol:
POLOLU-3544

Specification

Manufacturer
POLOLU
Type of robotics module
controller
Kind of module
robot control
Microcontroller
ATMEGA32U4
Manufacturer series
POLOLU Romi
Integrated circuit
DRV8838
Continuous output current per channel
1.8A
Information
product is not a working device, but only component
Supply voltage
  • 2.5...10.8V DC
Additional functions
  • integrated accelerometer
  • integrated gyroscope
  • integrated motors controller
Gross weight48.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Controllers POLOLU,
See other products from this series.:
*
ROMI 32U4 CONTROL BOARD
1 in TME stock
Net price for quantities from 1 pcs - 101.98 USDGross price for quantities from 1 pcs - 101.98 USD
Net price for quantities from 3 pcs - 89.98 USDGross price for quantities from 3 pcs - 89.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.