+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2.5-7.5V ADJUSTABLE STEP-DOWN REGULATOR

Converter: step down; Uout: 2.5÷7.5V; Uin: 4÷50V; 600mA; 15x10mm


Manufacturer: POLOLU

Manufacturer part number:
2.5-7.5V ADJUSTABLE STEP-DOWN REGULATOR
TME Symbol:
POLOLU-3798

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
2.5...7.5V
Input voltage
4...50V
Maximum output current
0.6A
Board dimensions
15x10mm
Information
product is not a working device, but only component
Gross weight2.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
2.5-7.5V ADJUSTABLE STEP-DOWN REGULATOR
8 in TME stock
Net price for quantities from 1 pcs - 16.03 USDGross price for quantities from 1 pcs - 16.03 USD
Net price for quantities from 3 pcs - 14.15 USDGross price for quantities from 3 pcs - 14.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.