+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-STAR 32U4 PRIME LV

A-Star 32U4 Prime; USB micro; ATMEGA32U4; 2÷16VDC; PWM: 7; buzzer


Manufacturer: POLOLU

Manufacturer part number:
A-STAR 32U4 PRIME LV
TME Symbol:
POLOLU-4007

Specification

Manufacturer
POLOLU
Type of development kit
A-Star 32U4 Prime
Connection
USB micro
Microcontroller
ATMEGA32U4
Number of PWM channels
7
Number of inputs/outputs
26
Number of analog inputs
12
Additional functions
buzzer
Kit contents
module
Manufacturer series
LV
Supply voltage
  • 2...16V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers POLOLU,
See other products from this series.:
*
A-STAR 32U4 PRIME LV
5 in TME stock
Net price for quantities from 1 pcs - 19.64 USDGross price for quantities from 1 pcs - 19.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts