+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4082

Converter: step up / step down; Uout: 5V; Uin: 2.8÷22V; 3A; 85÷95%

Manufacturer: POLOLU

Manufacturer part number:
4082
TME Symbol:
POLOLU-4082

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
5V
Input voltage
2.8...22V
Maximum output current
3A
Efficiency
85...95%
Board dimensions
22.9x22.9mm
Information
product is not a working device, but only component
Gross weight6.785 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
4082
1 in TME stock
Net price for quantities from 1 pcs - 28.01 USDGross price for quantities from 1 pcs - 28.01 USD
Net price for quantities from 3 pcs - 24.72 USDGross price for quantities from 3 pcs - 24.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.