+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4765

Cable; PIN: 6; 100mm; 28AWG; JST SH


Manufacturer: POLOLU

Manufacturer part number:
4765
TME Symbol:
POLOLU-4765

Specification

Manufacturer
POLOLU
Type of RC accessories
cable
Number of pins
6
Cable length
0.1m
Core diameter
28AWG
Information
product is not a working device, but only component
Cable/adapter structure
JST SH
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
4765
15 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 3 pcs - 3.31 USDGross price for quantities from 3 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.