+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4854

Converter: step down; Uout: 4.2÷15V; Uin: 4.2÷45V; 3.3A; 80÷95%


Manufacturer: POLOLU

Manufacturer part number:
4854
TME Symbol:
POLOLU-4854

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
4.2...15V
Input voltage
4.2...45V
Maximum output current
3.3A
Efficiency
80...95%
Board dimensions
22.8x30.5mm
Information
product is not a working device, but only component
Gross weight7.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
4854
0 in TME stock
Net price for quantities from 1 pcs - 23.13 USDGross price for quantities from 1 pcs - 23.13 USD
Net price for quantities from 5 pcs - 20.40 USDGross price for quantities from 5 pcs - 20.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.