+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4965

Converter: step up / step down; Uout: 5V; Uin: 1.4÷16V; 1.2A

Manufacturer: POLOLU

Manufacturer part number:
4965
TME Symbol:
POLOLU-4965

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
5V
Input voltage
1.4...16V
Maximum output current
1.2A
Efficiency
80...90%
Board dimensions
10x16.5mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
  • soft-start
Gross weight2.297 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
4965
5 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.