+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4968

Converter: step up / step down; Uout: 9V; Uin: 1.4÷16V; 1A; 80÷90%


Manufacturer: POLOLU

Manufacturer part number:
4968
TME Symbol:
POLOLU-4968

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
9V
Input voltage
1.4...16V
Maximum output current
1A
Efficiency
80...90%
Board dimensions
10x16.5mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
  • soft-start
Gross weight2.305 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
4968
0 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 5 pcs - 7.12 USDGross price for quantities from 5 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.