+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4978

Robot: line follower; 3pi+; uP: ATmega32U4; IC: DRV8838; Trans: 30: 1

Manufacturer: POLOLU

Manufacturer part number:
4978
TME Symbol:
POLOLU-4978

Specification

Manufacturer
POLOLU
Type of Robot
line follower
Manufacturer series
3pi+
Processor
ATmega32U4
Integrated circuit
DRV8838
Gear
30:1
Dimensions
97x96x36mm
Caution!
  • Assembly (including soldering) is required.
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis POLOLU,
See other products from this series.:
*
4978
0 in TME stock
Net price for quantities from 1 pcs - 165.09 USDGross price for quantities from 1 pcs - 165.09 USD
Net price for quantities from 5 pcs - 145.67 USDGross price for quantities from 5 pcs - 145.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.