+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4980

Converter: step up / step down; Uout: 3.3V; Uin: 2.8÷22V; 2.5A; 85%


Manufacturer: POLOLU

Manufacturer part number:
4980
TME Symbol:
POLOLU-4980

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
3.3V
Input voltage
2.8...22V
Maximum output current
2.5A
Efficiency
85%
Board dimensions
22.9x22.9mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
  • protection against reverse connection of power supply
  • soft-start
Gross weight6.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
4980
5 in TME stock
Net price for quantities from 1 pcs - 20.37 USDGross price for quantities from 1 pcs - 20.37 USD
Net price for quantities from 5 pcs - 17.98 USDGross price for quantities from 5 pcs - 17.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.