+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5006

Base plate; 2.7÷8.5VDC; 3.3V; 1.8A; uP: RP2040; Ch: 2; IC: DRV8838


Manufacturer: POLOLU

Manufacturer part number:
5006
TME Symbol:
POLOLU-5006

Specification

Manufacturer
POLOLU
Type of robotics accessories
base plate
Operating voltage
2.7...8.5V DC
Logic input voltage
3.3V
Operating current
1.8A
Processor
RP2040
Number of channels
2
Integrated circuit
DRV8838
Application - series/manufacturer
3pi+
Gross weight64.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis POLOLU,
*
5006
0 in TME stock
Net price for quantities from 1 pcs - 78.75 USDGross price for quantities from 1 pcs - 78.75 USD
Net price for quantities from 5 pcs - 69.61 USDGross price for quantities from 5 pcs - 69.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.