+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5072

DC-motor driver; Motoron; I2C; Icont out per chan: 1.7A; Ch: 3


Manufacturer: POLOLU

Manufacturer part number:
5072
TME Symbol:
POLOLU-5072

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Manufacturer series
Motoron
Interface
I2C
Continuous output current per channel
1.7A
Motor input voltage
1.8...22V
Logic input voltage
3...5V
Number of channels
3
Dimensions
32.5x56mm
Information
product is not a working device, but only component
Alias
M3H550
Max. forward impulse current
5A
Kit contents
  • connectors
  • module
Configuration of application
Gross weight25.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
See other products from this series.:
*
5072
2 in TME stock
Net price for quantities from 1 pcs - 30.22 USDGross price for quantities from 1 pcs - 30.22 USD
Net price for quantities from 5 pcs - 26.67 USDGross price for quantities from 5 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.