+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5259

Sensor: current; 3÷3.6VDC; IC: ACS72981KLRATR-150U3; 20.3x17.8mm


Manufacturer: POLOLU

Manufacturer part number:
5259
TME Symbol:
POLOLU-5259

Specification

Manufacturer
POLOLU
Type of sensor
current
Integrated circuit
ACS72981KLRATR-150U3
Board dimensions
20.3x17.8mm
DC current measuring range
0...150A
Current measuring sensitivity
0.0176V/A
Information
product is not a working device, but only component
Supply voltage
  • 3...3.6V DC
Gross weight2.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors POLOLU,
*
5259
3 in TME stock
Net price for quantities from 1 pcs - 11.05 USDGross price for quantities from 1 pcs - 11.05 USD
Net price for quantities from 5 pcs - 9.76 USDGross price for quantities from 5 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.