+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADJUSTABLE BOOST REGULATOR 2.5-9.5V

Converter: step up / step down; Uout: 2.5÷9.5V; Uin: 1.5÷9.5V; 2A


Manufacturer: POLOLU

Manufacturer part number:
ADJUSTABLE BOOST REGULATOR 2.5-9.5V
TME Symbol:
POLOLU-791

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
2.5...9.5V
Input voltage
1.5...9.5V
Maximum output current
2A
Efficiency
80...90%
Additional functions
over-temperature shutoff
Information
product is not a working device, but only component
Gross weight3.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
ADJUSTABLE BOOST REGULATOR 2.5-9.5V
3 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 3 pcs - 20.95 USDGross price for quantities from 3 pcs - 20.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.