+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-799

Converter: step up; Uout: 4÷25V; Uin: 1.5÷16V; 2A; 80÷90%

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-799
TME Symbol:
POLOLU-799

Specification

Manufacturer
POLOLU
Type of converter
step up
Output voltage
4...25V
Input voltage
1.5...16V
Maximum output current
2A
Efficiency
80...90%
Board dimensions
10.7x22.4mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight3.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-799
4 in TME stock
Net price for quantities from 1 pcs - 23.70 USDGross price for quantities from 1 pcs - 23.70 USD
Net price for quantities from 3 pcs - 20.91 USDGross price for quantities from 3 pcs - 20.91 USD
No. of pieces (Multiplicity: 1)