+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2249-E-240

Test lead; 60VDC; 30VAC; BNC plug,both sides; Len: 6.096m; Z: 75Ω

Manufacturer: POMONA

Manufacturer part number:
2249-E-240
TME Symbol:
POM-2249-E-240

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Cable length
6.096m
Operating temperature
max. 50°C
Impedance
75Ω
Wire insulation material
PVC
Manufacturer series
2249-E
Kind of cable
RG59B/U
Test lead configuration
  • BNC plug
  • both sides
Gross weight400 g
See other products in this category: Single Test Leads POMONA,
See other products from this series.:
*
2249-E-240
0 in TME stock
Net price for quantities from 2 pcs - 67.28 USDGross price for quantities from 2 pcs - 67.28 USD
Net price for quantities from 100 pcs - 60.67 USDGross price for quantities from 100 pcs - 60.67 USD
Net price for quantities from 200 pcs - 59.80 USDGross price for quantities from 200 pcs - 59.80 USD
No. of pieces (Multiplicity: 1)