+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3901

Test lead; 70VDC; BNC plug,banana plug 2mm x2; Len: 0.13m


Manufacturer: POMONA

Manufacturer part number:
3901
TME Symbol:
POM-3901

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
70V DC
Connector variant
with 2mm axial socket
Cable length
0.13m
Colour
red and black
Operating temperature
max. 55°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm x2
  • BNC plug
Gross weight100 g
See other products in this category: Single Test Leads POMONA,
*
3901
0 in TME stock
Net price for quantities from 1 pcs - 34.52 USDGross price for quantities from 1 pcs - 34.52 USD
Net price for quantities from 10 pcs - 32.34 USDGross price for quantities from 10 pcs - 32.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.