+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4233-9

Clip-on probe; hook type; 3A; 150VDC; white; 2.29mm; L: 43.43mm


Manufacturer: POMONA

Manufacturer part number:
4233-9
TME Symbol:
POM-4233-9

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Rated voltage
150V DC
Colour
white
Socket size
2.29mm
Length
43.43mm
Jaw capacity
2.03mm
Quantity in set/package
10pcs.
Manufacturer series
4233
Operating temperature
max. 102°C
Gross weight15 g
See other products in this category: Test hooks POMONA,
See other products from this series.:
*
4233-9
0 in TME stock
Net price for quantities from 1 set - 49.11 USDGross price for quantities from 1 set - 49.11 USD
Net price for quantities from 3 set - 46.71 USDGross price for quantities from 3 set - 46.71 USD
Net price for quantities from 10 set - 44.00 USDGross price for quantities from 10 set - 44.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.