+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5252

Test clip; Row pitch: 1.27mm; gold-plated; SOIC16,SOJ16


Manufacturer: POMONA

Manufacturer part number:
5252
TME Symbol:
POM-5252

Specification

Manufacturer
POMONA
Type of test accessories
test clip
Row pitch
1.27mm
Contact plating
gold-plated
Application
SOIC16, SOJ16
Width
21.08mm
Gross weight17.93 g
See other products in this category: Test Clips POMONA,
*
5252
6 in TME stock
Net price for quantities from 1 pcs - 26.28 USDGross price for quantities from 1 pcs - 26.28 USD
Net price for quantities from 3 pcs - 24.99 USDGross price for quantities from 3 pcs - 24.99 USD
Net price for quantities from 10 pcs - 23.38 USDGross price for quantities from 10 pcs - 23.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.