+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5254

Test clip; Row pitch: 1.27mm; gold-plated; SOIC24,SOJ24


Manufacturer: POMONA

Manufacturer part number:
5254
TME Symbol:
POM-5254

Specification

Manufacturer
POMONA
Type of test accessories
test clip
Row pitch
1.27mm
Contact plating
gold-plated
Application
SOIC24, SOJ24
Width
31.24mm
Gross weight20 g
See other products in this category: Test Clips POMONA,
*
5254
0 in TME stock
Net price for quantities from 1 pcs - 45.48 USDGross price for quantities from 1 pcs - 45.48 USD
Net price for quantities from 3 pcs - 43.25 USDGross price for quantities from 3 pcs - 43.25 USD
Net price for quantities from 10 pcs - 40.46 USDGross price for quantities from 10 pcs - 40.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.