+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5281

Test clip; grey; Overall len: 21.97mm; gold-plated; PLCC44


Manufacturer: POMONA

Manufacturer part number:
5281
TME Symbol:
POM-5281

Specification

Manufacturer
POMONA
Type of test accessories
test clip
Colour
grey
Overall length
21.97mm
Contact plating
gold-plated
Application
PLCC44
Gross weight15 g
Certificates
See other products in this category: Test Clips POMONA,
*
5281
0 in TME stock
Net price for quantities from 1 pcs - 102.62 USDGross price for quantities from 1 pcs - 102.62 USD
Net price for quantities from 3 pcs - 100.07 USDGross price for quantities from 3 pcs - 100.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.