+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5342

Test lead; BNC plug,crocodile clip x3; Len: 0.91m; Z: 50Ω


Manufacturer: POMONA

Manufacturer part number:
5342
TME Symbol:
POM-5342

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Cable length
0.91m
Colour
black, green, red
Operating temperature
max. 50°C
Impedance
50Ω
Wire insulation material
PVC
Jaw capacity
7.62mm
Test lead configuration
  • BNC plug
  • crocodile clip x3
Gross weight113.9 g
See other products in this category: Single Test Leads POMONA,
*
5342
0 in TME stock
Net price for quantities from 1 pcs - 229.13 USDGross price for quantities from 1 pcs - 229.13 USD
Net price for quantities from 3 pcs - 220.59 USDGross price for quantities from 3 pcs - 220.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.