+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5401

Test clip; grey; Overall len: 29.97mm; gold-plated; PLCC68


Manufacturer: POMONA

Manufacturer part number:
5401
TME Symbol:
POM-5401

Specification

Manufacturer
POMONA
Type of test accessories
test clip
Colour
grey
Overall length
29.97mm
Contact plating
gold-plated
Application
PLCC68
Gross weight38.5 g
Certificates
See other products in this category: Test Clips POMONA,
*
5401
0 in TME stock
Net price for quantities from 1 pcs - 127.29 USDGross price for quantities from 1 pcs - 127.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.