+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5514

Test clips kit; Application: SOIC,SOJ; 190.5x101.6mm; 6pcs.


Manufacturer: POMONA

Manufacturer part number:
5514
TME Symbol:
POM-5514

Specification

Manufacturer
POMONA
Type of test accessories
test clips kit
Measuring instruments application
SOIC, SOJ
Related items
POM-5250, POM-5251, POM-5252, POM-5253, POM-5254, POM-5437
Dimensions
190.5x101.6mm
Quantity in set/package
6pcs.
Gross weight265.8 g
See other products in this category: Test Clips POMONA,
*
5514
0 in TME stock
Net price for quantities from 1 set - 181.60 USDGross price for quantities from 1 set - 181.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.