+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5515A

Test clips kit; gold-plated; Application: PLCC


Manufacturer: POMONA

Manufacturer part number:
5515A
TME Symbol:
POM-5515A

Specification

Manufacturer
POMONA
Type of test accessories
test clips kit
Contact plating
gold-plated
Measuring instruments application
PLCC
Kit contents
  • POM-5279 (20 pins)
  • POM-5280 (28 pins)
  • POM-5281 (44 pins)
  • POM-5312 ( 52 pins)
  • POM-5401 (68 pins)
  • POM-5402 (84 pins)
  • POM-5733 (32 pins)
Gross weight248.4 g
Certificates
See other products in this category: Test Clips POMONA,
*
5515A
0 in TME stock
Net price for quantities from 1 pcs - 607.66 USDGross price for quantities from 1 pcs - 607.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.