+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5900A/POM

Test leads; black,red

Manufacturer: POMONA

Manufacturer part number:
5900A/POM
TME Symbol:
POM-5900A/POM

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Colour
black, red
Kit contents
  • 0,3m leads with 10mm female press-stud
  • carrying case
  • clip-on probes
  • test leads x2
  • test probes x2
Gross weight250 g
See other products in this category: Test Leads - Sets with Accessories POMONA,
*
5900A/POM
0 in TME stock
Net price for quantities from 1 set - 108.23 USDGross price for quantities from 1 set - 108.23 USD
No. of complete sets (Multiplicity: 1)