+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6357-36

Test leads; Urated: 10V; Inom: 5A; Len: 0.914m


Manufacturer: POMONA

Manufacturer part number:
6357-36
TME Symbol:
POM-6357-36

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
10V
Current rating
5A
Cable length
0.914m
Colour
black, blue, brown, green, grey, orange, red, violet, white, yellow
Test lead configuration
  • angular banana plug 4mm x2
  • crocodile clip
Gross weight308.3 g
See other products in this category: Test Leads - Sets POMONA,
*
6357-36
0 in TME stock
Net price for quantities from 1 set - 111.77 USDGross price for quantities from 1 set - 111.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.