+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6405

Clip-on probe; with puncturing point; 1A; 70VDC; red and black


Manufacturer: POMONA

Manufacturer part number:
6405
TME Symbol:
POM-6405

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
with puncturing point
Current rating
1A
Rated voltage
70V DC
Colour
red and black
Grip capacity
0.8...4.6mm
Insulator material
polyamide
Socket size
4mm
Overall length
101.6mm
Kit contents
clip-on probe x2
Dimensions
Gross weight67.63 g
Certificates
See other products in this category: Test hooks POMONA,
*
6405
9 in TME stock
Net price for quantities from 1 set - 77.18 USDGross price for quantities from 1 set - 77.18 USD
Net price for quantities from 3 set - 74.87 USDGross price for quantities from 3 set - 74.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.