+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73103-2

Clip-on probe; hook type; 20A; red; 137mm


Manufacturer: POMONA

Manufacturer part number:
73103-2
TME Symbol:
POM-73103-2

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
20A
Colour
red
Overall length
137mm
Material
brass, nickel-plated brass, steel
Safety category
CAT II 1000V, CAT III 1000V, CAT IV 1000V
Gross weight29.1 g
See other products in this category: Test hooks POMONA,
*
73103-2
1 in TME stock
Net price for quantities from 1 pcs - 37.79 USDGross price for quantities from 1 pcs - 37.79 USD
Net price for quantities from 4 pcs - 36.23 USDGross price for quantities from 4 pcs - 36.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts