+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-16/7/7-18B

Cable; H05VV-F; 3x1mm2; CEE 7/7 (E/F) plug,cables; PVC; 1.8m; 16A


Manufacturer: POS

Manufacturer part number:
POSAC-16/7/7-18B
TME Symbol:
POSAC-16/7/7-18B

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
16A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug
Gross weight187.4 g
Certificates
EAN code5902135140383
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-16/7/7-18B
101 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 50 pcs - 3.65 USDGross price for quantities from 50 pcs - 3.65 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.